LittelfuseP4SMA30ASupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 25.6V 400W 2-Pin SMA T/R

This P4SMA30A TVS diode from Littelfuse protects against overvoltages. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Total en Stock: 10,000 piezas

Regional Inventory: 5,000

    Total$374.50Price for 5000

    5,000 en existencias: Se puede enviar mañana

    • (5000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 5,000 piezas
      • Price: $0.0749
    • (5000)

      Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      2546+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 5,000 piezas
      • Price: $0.107

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.