LittelfuseP4KE30ASupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 25.6V 400W 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 28.5 | |
| 41.4 | |
| 25.6 | |
| 9.9 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 2.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this P4KE30A TVS diode from Littelfuse is perfect for you. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

