KEMET CorporationP410CJ473M250AH101Red RC del capacitor
Cap RC Network 0.047uF 250VAC 20% 100 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 20% | |
| 250VAC | |
| 100 | |
| 30% | |
| 0.5 (1/2) | |
| Paper | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.3 | |
| 24 X 9 X 15 | |
| -40 | |
| 85 | |
| Bulk | |
| 0.8 | |
| 24(Max) | |
| 9(Max) | |
| 15(Max) | |
| Through Hole |
Need to filter out unwanted frequencies? Then this P410CJ473M250AH101 capacitor filter from Kemet is perfect for you! It can withstand a voltage of 250 VAC. This filtering capacitor has a maximum operating temperature of 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24(Max) mm long, 15(Max) mm tall and 9(Max) mm deep. This product's terminal pitch is 20.3 mm. The P410CJ473M250AH101 filtering capacitor has a radial termination style. Its capacitance value is 0.047uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

