LittelfuseP3203UBLRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 270V 25A 6-Pin Modified MS-013 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 270(Min) | |
| 270 | |
| 8 | |
| 250(Min) | |
| 2.2 | |
| 25(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) |
| Package Width | 7.44(Max) |
| Package Length | 9.25(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | Modified MS-013 |
| 6 | |
| Lead Shape | Gull-wing |
Help protect against surges with a non traditional device like this P3203UBLRP SCR thyristor from Littelfuse. This device has a surge current rating of 30(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 270 V, while its repetitive peak reverse voltage is 270 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
