KEMET CorporationP278EJ104M480APelícula del capacitor
Cap Film Suppression X1 0.1uF 1000VDC/440VAC Paper 20%( 30.5 X 12.1 X 19mm) Radial Plastic Rectangular Can 25.4mm 110°C Bag
R41T
- Approvals: ENEC, UL, cUL, CQC
- Class Y2/X1 (IEC 60384-14)
- THB Grade IIIB: 85°C, 85% RH, 1,000 hours at 300 V URAC/1,500 V URDC acc. to IEC 60384-14
- Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.0022 – 1 µF
- Lead spacing: 10 – 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- Climatic category 40/110/56, IEC 60068-1
- Tape and reel in accordance with IEC 60286-2
- RoHS compliant and lead-free terminations
- Operating temperature range of −40°C to +125°C
- Self-healing properties
- Automotive (AEC–Q200) grade
F862-V054
- Approvals: ENEC, UL, cUL, CQC
- THB Grade IIB: 85°C, 85% RH, 500 hours at URAC acc. to IEC 60384-14 (not for Halogen-Free variant)
- Rated voltage: 310 VAC 50/60 Hz
- Capacitance range: 0.1 – 4.7 µF
- Lead spacing: 15.0 – 27.5 mm
- Capacitance tolerance: ±20%, ±10%
- Climatic category: 40/110/56, IEC 60068–1
- Tape and Reel in accordance with IEC 60286–2
- RoHS compliant and lead-free terminations
- Operating temperature range of −40˚C to +110˚C
- 100% screening factory test at 1,900 VDC
- Qualification based on AEC–Q200 guidelines
SMP253
- High dv/dt capability
- Impregnated paper that ensures excellent stability and reliability properties, particularly in applications with continuous operation
- Approvals: ENEC, cULus
- Rated voltage: 250 VAC 50/60 Hz, maximum recommended DC voltage 1,500 VDC
- Capacitance range: 0.001 – 0.0047 µF
- Size code: 5045, 12.7 mm
- Capacitance tolerance: ±20%
Applications
- Across the Main (EMI Noise Filtering)
- Line-to-line (X rated) for differential mode (DM) noise
- Line-to-Ground (Y rated) for common mode (CM) Noise
- In Series with the Main
- Capacitive Power Supplies
- Power Line Communication (PLC)
Part Links
X1
Y2
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 20% | |
| 1000VDC|440VAC | |
| Paper | |
| Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 25.4 | |
| X1 | |
| 30.5 X 12.1 X 19 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 30.5(Max) | |
| 12.1(Max) | |
| 19(Max) | |
| 1 | |
| 30 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

