LittelfuseP2703ABLRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 230V 25A 3-Pin TO-220 Modified T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 230(Min) | |
| 230(Min) | |
| 8@2.2A | |
| 250(Min) | |
| 2.2 | |
| 25(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 9.53(Max) |
| Package Width | 4.78(Max) |
| Package Length | 10.42(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-220 Modified |
| 3 | |
| Lead Shape | Through Hole |
Never worry about the loss of your expensive electronics or appliances again with this P2703ABLRP SCR thyristor from Littelfuse, it will take care of surges. This device has a surge current rating of 25. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 230(Min) V, while its repetitive peak reverse voltage is 230(Min) V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

