LittelfuseP1800SDLRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 170V 50A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 170(Min) | |
| 170(Min) | |
| 4@2.2A | |
| 1000(Min) | |
| 2.2 | |
| 50(Min) | |
| 50(Min) | |
| 0.005 | |
| 1000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-214AA |
| 2 | |
| Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this P1800SDLRP SCR thyristor from Littelfuse, it will take care of surges. This device has a surge current rating of 50. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 170 V, while its repetitive peak reverse voltage is 170 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

