BI TechnologiesP170NP1-QC12BR5KResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 5K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (16.5 X 27mm) Pin Panel Mount/Bracket Mount Box/Tray

This P170NP1-QC12BR5K potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 5K Ohm. This durable part has a power rating of 0.1 (1/10) W. The P170NP1-QC12BR5K part has a pin termination style. It has a tolerance of 20%. This product is 27 mm tall with a diameter of 16.5 mm. This device is made with conductive plastic technology. This part has an operating temperature of -20 to 70 °C.

2,856 piezas: Se puede enviar en 2 días

    Total$134.20Price for 844

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2245+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      China
      • In Stock: 2,856 piezas
      • Price: $0.159

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.