Más Compradas
BI TechnologiesP160KN-0QC15B100KResistor, capacitores variables, potenciómetres y reostates
Res Conductive Plastic POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole Box/Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100K | |
| 20% | |
| 200 | |
| 0.2 (1/5) | |
| Conductive Plastic | |
| -20 | |
| 70 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Mech)|1(Elec) | |
| 1 | |
| 260 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| Box|Tray | |
| 24.5 | |
| 17 | |
| 21 | |
| Panel Mount/Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this P160KN-0QC15B100K potentiometer from BI Technologies (TT electronics)! This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.2 (1/5) W. This product is 24.5 mm long, 21 mm tall and 17 mm deep. This part has an operating temperature of -20 to 70 °C. This device utilizes conductive plastic technology. The P160KN-0QC15B100K part has a pin termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

