Pulse Electronics CorporationP1252.782TMontaje superficial de inductores

Inductor Power Unshielded Wirewound 7.8uH 20% 100KHz 7.5A 0.018Ohm DCR T/R

An ideal space-saving electronic component is this power P1252.782T surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 7.5 A with a maximum resistance of 18m Ohm. This device is made with wirewound technology. This product is 22.2 mm long, 7.49 mm tall and 15.01 mm deep. It has a tolerance of 20%. It has an inductance of 7.8u H. Its test frequency is 100K Hz.

Import TariffMay apply to this part

84 piezas: Se puede enviar mañana

This item has been discontinued

    Total$94.31Price for 84

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1205+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 84 piezas
      • Price: $1.1227

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.