Pulse Electronics CorporationP1167.823NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 82uH/61.5uH 20% 100KHz 0.7A 0.35Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 82u(OCL)/61.5u | |
| 20% | |
| 100K | |
| 0.7 | |
| 0.7 | |
| 0.35 | |
| 8M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 4.5 |
This power P1167.823NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 350m Ohm. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8M Hz. It has an inductance of 61.5u/82u(Rated) H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

