Pulse Electronics CorporationP1167.632NLTMontaje superficial de inductores

Inductor Power Shielded Wirewound 6.3uH/4.1uH 30% 100KHz 2.4A 0.035Ohm DCR T/R

An ideal space-saving electronic component is this power P1167.632NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 35m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 36M Hz. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. It has an inductance of 4.1u/6.3u(Rated) H. This device utilizes wirewound technology.

Import TariffMay apply to this part

5,400 piezas: Se puede enviar mañana

    Total$672.48Price for 900

    • (900)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 5,400 piezas
      • Price: $0.7472

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.