Pulse Electronics CorporationP1167.333NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 33uH/24.8uH 20% 100KHz 1.1A 0.17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 33u(OCL)/24.8u | |
| 20% | |
| 100K | |
| 1.1 | |
| 1.1 | |
| 0.17 | |
| 13M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 4.5 |
This power P1167.333NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 170m Ohm. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M Hz. This device is made with wirewound technology. It has an inductance of 24.8u/33u(Rated) H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

