Un 10-25% de rebaja
Pulse Electronics CorporationP1166.683NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 68uH/51uH 20% 100KHz 0.67A 0.37Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 68u(OCL)/51u | |
| 20% | |
| 100K | |
| 0.67 | |
| 0.67 | |
| 0.37 | |
| 9.5M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 3.51 |
Use this power P1166.683NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 51u/68u(Rated) H. This product is 7.54 mm long, 3.51 mm tall and 7.54 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9.5M Hz. This SMD inductor has a maximum DC current of 670m A with a maximum resistance of 370m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

