Un 10-25% de rebaja
PanduitP10-56R-LTerminales del conductor
Ring Tongue Terminal 10-12AWG Copper 24.1mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 10-12 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 24.1 | |
| 13.2 | |
| Cable Mount |
The ring tongue terminal P10-56R-L wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 10-12 AWG. This product is 24.1 mm long and 13.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

