Más Buscadas
Pulse Electronics CorporationP0926Transformador de pulsos
Pulse Transformer 1:1:1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gate Drive Transformer | |
| 1:1:1 | |
| 300 | |
| 0.5 | |
| 2 | |
| 2 | |
| 1500VDC | |
| 23.8 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tube | |
| 0.48 | |
| 6.6 | |
| 8 | |
| 5.33 |
Capture all the changes in voltage in your circuit using this P0926 pulse transformer from Pulse if your circuit contains rectangular electrical pulses. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. The maximum DCR on the primary side is 2 Ohm, while its 2 Ohm on the secondary side. It also has a gate drive transformer. This product is 6.6 mm long, 5.33 mm tall and 8 mm deep. It has a turn ratio of 1:1:1.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
