BI TechnologiesP091P-FC25BR10KResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (40.75 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Box/Tray

Not sure what resistance value you need? No problem, applying this P091P-FC25BR10K potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 10K Ohm. The P091P-FC25BR10K part has a pin termination style. This device utilizes conductive plastic technology. It has a tolerance of 20%. This product is 40.75 mm long, 11.35 mm tall and 9.5 mm deep. This part has an operating temperature of -10 to 70 °C.

No Stock Available

Quantity Increments of 1360 Minimum 2720
  • Manufacturer Lead Time:
    11 semanas
    • Price: $2.271
    1. 2720+$2.271
    2. 4080+$2.248
    3. 6800+$2.226
    4. 9520+$2.204
    5. 20400+$2.181
    6. 34000+$2.160
    7. 170000+$2.138
    8. 204000+$2.117
    9. 340000+$2.096

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.