BI TechnologiesP090S-04F30BR10KResistor, capacitores variables, potenciómetres y reostates
Res Conductive Plastic POT 10K Ohm 20% 0.03W 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.65 X 23mm) Pin Bracket Mount/Through Hole Box/Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 50 | |
| 0.03 | |
| Conductive Plastic | |
| -20 | |
| 70 | |
| Lin | |
| Pin | |
| Top | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 280 | |
| 100000 | |
| 1 | |
| Box|Tray | |
| 11.4 | |
| 12.65 | |
| 23 | |
| Bracket Mount/Through Hole |
Infrequently adjust the resistor value for your circuit with this P090S-04F30BR10K potentiometer from BI Technologies (TT electronics). This durable part has a power rating of 0.03 W. This product has a resistance value of 10K Ohm. This part has an operating temperature of -20 to 70 °C. The P090S-04F30BR10K part has a pin termination style. This device is made with conductive plastic technology. It has a tolerance of 20%. This product is 11.4 mm long, 23 mm tall and 12.65 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

