LittelfuseP0900SALRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 75V 25A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 75(Min) | |
| 75(Min) | |
| 4@2.2A | |
| 150(Min) | |
| 2.2 | |
| 25(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 3.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-214AA |
| 2 |
Protect your appliances from voltage spikes with this P0900SALRP SCR thyristor from Littelfuse. This device has a surge current rating of 20(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 75(Min) V, while its repetitive peak reverse voltage is 75(Min) V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

