Pulse Electronics CorporationP0846SNLMontaje superficial de inductores
Inductor Power Toroid 15uH 20% 5A 0.027Ohm DCR Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 15u | |
| 20% | |
| 5 | |
| 0.027(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tube | |
| 17.78 | |
| Surface Mount | |
| 17.02 | |
| 9.91 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power P0846SNL surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 27m(Typ) Ohm. This product is 17.78 mm long, 9.91 mm tall and 17.02 mm deep. It has a tolerance of 20%. It has an inductance of 15u H. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

