Pulse Electronics CorporationP0845SNLMontaje superficial de inductores
Inductor Power Toroid 10uH 20% 4.3A 0.05Ohm DCR Tube
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 10u | |
| 20% | |
| 4.3 | |
| 0.05(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tube | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
This power P0845SNL surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 50m(Typ) Ohm. It has an inductance of 10u H. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

