Pulse Electronics CorporationP0770.153NLTMontaje superficial de inductores
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 0.9A 0.23Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 15u | |
| 20% | |
| 100K | |
| 0.9 | |
| 0.9 | |
| 0.23 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P0770.153NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 230m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

