Pulse Electronics CorporationP0762.334NLTMontaje superficial de inductores
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.3A 2.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 330u | |
| 20% | |
| 100K | |
| 0.3 | |
| 0.4(Typ) | |
| 2.7 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 3 |
Make any circuit look clean and compact using this power P0762.334NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 2.7 Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 330u H. This product is 12.95 mm long, 3 mm tall and 9.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

