Pulse Electronics CorporationP0762.154NLTMontaje superficial de inductores

Inductor Power Unshielded Wirewound 150uH 20% 100KHz 0.5A 1.2Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power P0762.154NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 12.95 mm long, 3 mm tall and 9.4 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 1.2 Ohm. It has an inductance of 150u H.

2,000 piezas: Se puede enviar en 2 días

    Total$720.00Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,000 piezas
      • Price: $0.72

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.