Un 50-75% de rebaja
LittelfuseP0640SDLRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 58V 50A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 58(Min) | |
| 58(Min) | |
| 4@2.2A | |
| 1000(Min) | |
| 2.2 | |
| 50(Min) | |
| 50(Min) | |
| 0.005 | |
| 1000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Protect your appliances from voltage spikes with this P0640SDLRP SCR thyristor from Littelfuse. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 58 V, while its repetitive peak reverse voltage is 58 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

