Pulse Electronics CorporationP0597NLTMontaje superficial de inductores
Inductor Power Toroid 5.7uH/22.8uH 15% 27A/13.5A 0.0025Ohm/0.0101Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 5.7u|22.8u | |
| 15% | |
| 13.5|27 | |
| 0.0025|0.0101 | |
| 4 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 30.99 | |
| Surface Mount | |
| 25.4 | |
| 12.7 |
This power P0597NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 30.99 mm long, 12.7 mm tall and 25.4 mm deep. It has a tolerance of 15%. It has an inductance of 5.7u|22.8u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 27|13.5 A with a maximum resistance of 2.5m|10.1m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

