Pulse Electronics CorporationP0250.154NLTMontaje superficial de inductores
Inductor Power Unshielded Wirewound 150uH 15% 100KHz 1.5A 0.25Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 150u | |
| 15% | |
| 100K | |
| 1.5 | |
| 2.6 | |
| 0.25 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 18.62 | |
| Surface Mount | |
| 15.14 | |
| 7.37 |
This power P0250.154NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 18.62 mm long, 7.37 mm tall and 15.14 mm deep. It has a tolerance of 15%. It has an inductance of 150u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 250m Ohm. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

