Pulse Electronics CorporationP0250.104NLTMontaje superficial de inductores
Inductor Power Unshielded Wirewound 100uH 15% 100KHz 1.8A 0.19Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 100u | |
| 15% | |
| 100K | |
| 1.8 | |
| 3 | |
| 0.19 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 18.62 | |
| Surface Mount | |
| 15.14 | |
| 7.37 |
This power P0250.104NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 190m Ohm. Its test frequency is 100K Hz. This product is 18.62 mm long, 7.37 mm tall and 15.14 mm deep. It has an inductance of 100u H. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

