Un 50-75% de rebaja
Pulse Electronics CorporationP0175NLTMontaje superficial de inductores
Inductor Power Toroid 2.6uH/10.4uH 10% 7.2A/3.78A 0.0109Ohm/0.0436Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 2.6u|10.4u | |
| 10% | |
| 7.2|3.78 | |
| 0.0109|0.0436 | |
| 4 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.7 | |
| Surface Mount | |
| 12.7 | |
| 5.46 |
Make any circuit look clean and compact using this power P0175NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. It has an inductance of 2.6u|10.4u H. This product is 12.7 mm long, 5.46 mm tall and 12.7 mm deep. This SMD inductor has a maximum DC current of 7.2|3.78 A with a maximum resistance of 10.9m|43.6m Ohm. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

