VishayP-2010H2003BBT1Ensamble fijo de resistor en una sola superficie
Res Thin Film 2010 200K Ohm 0.1% 0.8W ±50ppm/°C Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 200K | |
| 0.1% | |
| 200 | |
| No | |
| 0.8 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.31 | |
| 2.49 | |
| 0.84 | |
| Surface Mount |
Use this P-2010H2003BBT1 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.8 W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 5.31 mm long, 0.84 mm tall and 2.49 mm deep. This device is made with thin film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

