| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Module/IC Classification | Module |
| Color Sensing | Color |
| Pixel Size (um) | 1.75x1.75 |
| Image Size (Pixels) | 656x496 |
| Image Size Range (Pixels) | 250,920 to 480,000 |
| Maximum Clock Frequency (MHz) | 27 |
| Minimum Operating Supply Voltage (V) | 2.66|1.425 |
| Typical Operating Supply Voltage (V) | 1.5|2.8 |
| Maximum Operating Supply Voltage (V) | 1.575|2.94 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |