| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8541.49.95.00 |
| Module/IC Classification | IC |
| Color Sensing | Color |
| Pixel Size (um) | 2.8x2.8 |
| Image Size (Pixels) | 1920x1080 |
| Image Size Range (Pixels) | >= 480,000 |
| Maximum Clock Frequency (MHz) | 36 |
| Minimum Operating Supply Voltage (V) | 3.14|1.2 |
| Maximum Operating Supply Voltage (V) | 1.4|3.47 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Width | 5.73 |
| Package Length | 6.54 |
| PCB changed | 77 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| Pin Count | 77 |