Un 10-25% de rebaja
C&KOS203013MT7QN1Interruptor corredizo
Switch Slide ON OFF ON DPDT Top Slide 0.3A 30VDC 10000Cycles Solder Lug Panel Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON OFF ON | |
| 0.3@30VDC | |
| 500VAC | |
| 100 | |
| <=20 | |
| 10000 | |
| 10000 | |
| Black | |
| 4 | |
| 2 | |
| 5.3 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 4.5 | |
| Terminals | |
| Phenolic Resin | |
| Straight | |
| -30 | |
| 70 | |
| Bulk | |
| Miniature | |
| 24 | |
| 9.9 | |
| 7.5 | |
| 24 | |
| 9.9 |
Turn your circuit on or off using the OS203013MT7QN1 slide switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 0.3 A @ 30VDC. This slide switch has an operating temperature range of -30 °C to 70 °C. The OS203013MT7QN1 slide switch has a solder lug termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 30 VDC. This product is 24 mm long and 9.9 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

