C&KOS102011MA1QN1Interruptor corredizo
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| OS102011MA1QN1 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON ON | |
| 0.1@12VDC | |
| 500VAC | |
| 100 | |
| <=20 | |
| 10000 | |
| 10000 | |
| Black | |
| 4 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 2.8 | |
| 2 | |
| Terminals | |
| Phenolic Resin | |
| Right Angle | |
| -40 | |
| 85 | |
| Bulk | |
| Miniature | |
| 8.6 | |
| 4.4 | |
| 4.7 | |
| 8.6 | |
| 8.4 | |
| 4.7 |
This OS102011MA1QN1 slide switch from C&K Components is great for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This slide switch has an operating temperature range of -30 °C to 70 °C. The OS102011MA1QN1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 12 VDC. This product is 8.6 mm long, 4.7 mm tall and 8.4 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

