VishayORNTA1001ZUFRedes y matrices del resistor
Res Thin Film NET 1K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 1K | |
| 0.1% | |
| 100 | |
| 0.4 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Low TCR | |
| Molded | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tube | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 4.9 | |
| 6 | |
| 1.55 | |
| ±0.1 | |
| ±0.2 | |
| 1.73 | |
| Surface Mount |
Looking to save space and power in your circuit design? The ORNTA1001ZUF resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. This product's 4 resistors have a value of 1K Ohm. Its temperature coefficient is ±25 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thin film technology. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep. This part has an operating temperature of -55 to 125 °C. The ORNTA1001ZUF part has a gull wing termination style. This product's terminal pitch is 1.27 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

