VishayORNA1003ZT1Redes y matrices del resistor
Res Thin Film NET 100K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 100K | |
| 0.1% | |
| 100 | |
| 0.4 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 4.9 | |
| 6 | |
| 1.73 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this ORNA1003ZT1 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 100K Ohm. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The ORNA1003ZT1 part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

