| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Maximum Operating Supply Voltage (V) | 16 |
| Type | Optoschmitt |
| Response Frequency (MHz) | 0.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Rise Time (ns) | 60 |
| Fall Time (ns) | 60 |
| Maximum Output Voltage (V) | 30 |
| Maximum Propagation Delay Time (ns) | 2100(Typ) |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Power Dissipation (mW) | 200 |
| Typical Operating Supply Voltage (V) | 5|9|12|15 |
| Packaging | Bag |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 6.86(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| Pin Count | 3 |
| Lead Shape | Through Hole |