| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington |
| Number of Channels per Chip | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Maximum Forward Voltage (V) | 1.5 |
| Maximum Collector-Emitter Voltage (V) | 20 |
| Maximum Collector Current (mA) | 5(Min) |
| Maximum Collector-Emitter Saturation Voltage (mV) | 1200 |
| Maximum Power Dissipation (mW) | 250 |
| Maximum Reverse Voltage (V) | 3 |
| Maximum Forward Current (mA) | 150 |
| Packaging | Bag |
| Minimum Current Transfer Ratio (%) | 50 |
| Current Transfer Ratio Test Current (mA) | 10 |
| Typical Rise Time (us) | 40 |
| Typical Fall Time (us) | 40 |
| Mounting | Through Hole |
| Package Height | 8.13(Max) |
| Package Width | 8.13(Max) |
| Package Length | 20.32 |
| PCB changed | 5 |
| Pin Count | 5 |
| Lead Shape | Through Hole |