| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.80.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 3.18 |
| Slit Width (mm) | 1.27 |
| Peak Wavelength (nm) | 890 |
| Maximum Rise Time (ns) | 70(Typ) |
| Maximum Fall Time (ns) | 70(Typ) |
| Output Device | Photologic, Totem Pole, Inverter |
| Maximum Forward Current (mA) | 40 |
| Maximum Reverse Voltage (V) | 2 |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bag |
| Mounting | Screw |
| Package Height | 15.63 |
| Package Width | 6.35 |
| Package Length | 18.47 |
| PCB changed | 5 |
| Pin Count | 5 |
| Lead Shape | Cable |