| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| CMOS | |
| 5@5V | |
| 3 | |
| 11 | |
| ±1.5 | |
| ±3|±5 | |
| ±5.5 | |
| 0.8@5V | |
| 10@5V | |
| 4.1@5V | |
| 80@5V | |
| Single|Dual | |
| 550@5V | |
| 9.2@5V | |
| 72 | |
| 3.5@5V | |
| 61 | |
| 76 | |
| 75 to 80 | |
| 110 | |
| 43 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this voltage feedback amplifier OPA830ID OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.4 V and maximum of ±5.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with CMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

