| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 0.76@5V |
| Minimum Single Supply Voltage (V) | 4.75 |
| Maximum Single Supply Voltage (V) | 27 |
| Minimum Dual Supply Voltage (V) | ±2.375 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
| Maximum Dual Supply Voltage (V) | ±13.5 |
| Maximum Input Offset Current (uA) | 0.00002@5V |
| Typical Input Bias Current (uA) | 0.000002@5V |
| Maximum Input Bias Current (uA) | 0.00002@5V |
| Maximum Quiescent Current (mA) | 4.5@5V |
| Typical Output Current (mA) | 64@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 134@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 6.3@5V |
| Input Offset Voltage Drift (uV/°C) | 10 |
| Typical Voltage Gain (dB) | 118 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.005@5V |
| Minimum PSRR (dB) | 78 |
| Minimum CMRR (dB) | 73 |
| Minimum CMRR Range (dB) | 71 to 75 |
| Typical Gain Bandwidth Product (MHz) | 70 |
| Typical Settling Time (ns) | 565 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |