| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 0.005@±5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.0003@±5V | |
| 0.0001@±5V | |
| 0.0002@±5V | |
| 0.75@±5V@-40C to 85C | |
| Single|Dual | |
| 1.5@±5V | |
| 135@±5V | |
| 130 | |
| 0.04@±5V | |
| 133.98(Typ) | |
| 115 | |
| >=115 | |
| 1.6 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Think of Texas Instruments' zero drift amplifier OPA735AIDBVTG4 differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a CMOS|rail to rail output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

