| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 3@±15V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.000015@±15V | |
| 0.000025@±15V | |
| 10@±15V | |
| Dual | |
| 500 | |
| 30@±15V | |
| 37@±15V | |
| 110 | |
| 0.0017@±15V | |
| 80 | |
| 78 | |
| 75 to 80 | |
| 12 | |
| 2100 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Amplify signals with this simple general purpose amplifier OPA606KP OP amp from Texas Instruments. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. This device utilizes bifet technology. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

