| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| 3@±30V | |
| 8 | |
| 60 | |
| ±4 | |
| ±30 | |
| 0.0001@±30V | |
| 0.00002@±30V | |
| 0.0001@±30V | |
| 8.5@±30V | |
| 200(Min)@±30V | |
| Single|Dual | |
| 24@±30V | |
| 14@±30V | |
| 126 | |
| 0.0035@±30V | |
| 100(Typ) | |
| 92 | |
| 90 to 95 | |
| 3 | |
| 3000 | |
| Yes | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OPA552UA OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±30 V, with a minimum of ±4 V and maximum of ±30 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

