| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| 5@±30V | |
| 8 | |
| 60 | |
| ±4 | |
| ±5|±9|±12|±15|±18|±24|±28 | |
| ±30 | |
| 0.05@±30V | |
| 0.1@±30V | |
| 0.5@±30V | |
| 15@5V | |
| 750@±30V | |
| Single|Dual | |
| 6@±30V | |
| 90@±30V | |
| 115 | |
| 0.2@±30V | |
| 80 | |
| 80 to 85 | |
| 1 | |
| 18000 | |
| Yes | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.49 |
| Package Width | 8.89 |
| Package Length | 10.1 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier OPA547FKTWT OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±5|±9|±12|±15|±18|±24|±28 V, with a minimum of ±4 V and maximum of ±30 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

