| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| 10@±35V | |
| 20 | |
| 70 | |
| ±10 | |
| ±30 | |
| ±35 | |
| 0.00003@±35V | |
| 0.00005@±35V | |
| Single|Dual | |
| 10@±35V | |
| 97 | |
| 95 | |
| 95 to 105 | |
| 1.6 | |
| 2000 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) |
| Package Width | 4.62(Max) |
| Package Length | 20.27(Max) |
| PCB changed | 11 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 11 |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OPA541AP from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±30 V, with a minimum of ±10 V and maximum of ±35 V. This op amp has a temperature range of -25 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bifet technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

