| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 1@±18V | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.000015@±18V | |
| 0.000015@±18V | |
| 7.2@±18V | |
| Single|Dual | |
| 10@±18V | |
| 12@±18V | |
| 130 | |
| 0.0016@±18V | |
| 120(Typ) | |
| 90 | |
| 90 to 95 | |
| 10 | |
| 3200 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier OPA4172ID OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

