Un 50-75% de rebaja

Texas InstrumentsOPA4171AIPWAmplificadores operacionales

Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube

Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OPA4171AIPW OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.35 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies.

Total en Stock: 596 piezas

Regional Inventory: 236

    Total$1.66Price for 1

    236 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 236 piezas
      • Price: $1.662
    • (90)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2315+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 360 piezas
      • Price: $1.662

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.