Texas InstrumentsOPA404KUAmplificadores operacionales

Op Amp Quad Wideband Amplifier ±18V 16-Pin SOIC Tube

Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OPA404KU from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has 4 channels per chip. This device utilizes bifet technology.

40 piezas: Se puede enviar en 2 días

    Total$905.60Price for 40

    • (40)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2419+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 40 piezas
      • Price: $22.64

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.