| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Zero Drift Amplifier |
| Manufacturer Type | Zero Drift Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 0.005@5.5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±1.25 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Maximum Input Offset Current (uA) | 0.0007@5.5V |
| Typical Input Bias Current (uA) | 0.00003@5.5V |
| Maximum Input Bias Current (uA) | 0.00035@5.5V |
| Maximum Quiescent Current (mA) | 2.6@5.5V@-40C to 125V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 5@5.5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 7@5.5V |
| Typical Voltage Gain (dB) | 148 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5.5V |
| Minimum PSRR (dB) | 140(Typ) |
| Minimum CMRR (dB) | 124 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 10 |
| Typical Settling Time (ns) | 2000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |